EMM24DRAN

Heilind Number:SULEMM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRAN

Detailed Description

Meet the demands of high-reliability applications with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DRAN. Designed for female connections, this connector features two rows with 48 positions, ensuring efficient connectivity. Operating at an amperage of 5A and a voltage of 950 VAC, it offers reliable performance. The termination method of Thru Hole with gold plating on phosphor bronze contacts guarantees durable and low-resistance connections. With a pitch of 3.96mm and a tail length of 3.18mm, this connector is suitable for various PCB setups. Its full bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Boasting a compact design with dimensions of 10.95mm in height and 8.26mm in width, it allows for space-efficient PCB layouts. Trust in the quality and performance of our EMM24DRAN connector for your critical electronic systems.