EMM24DRAS

Heilind Number:SULEMM24DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRAS

Detailed Description

Introducing the EMM24DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female connector with two rows and right-angle orientation offers flexibility in mounting options. Gold-plated contacts and a full bellow design guarantee excellent signal transmission and durability. With 48 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Thru-hole termination with side hole mount type facilitates easy installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient. Ideal for applications in aerospace, defense, and industrial sectors, the EMM24DRAS is a reliable solution for your connectivity needs.