EMM24DREF

Heilind Number:SULEMM24DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DREF

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM24DREF, is a high-performance component designed for reliable board-to-board and card edge connections in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. The termination method using eyelets and a floating bobbin mount type allows for secure attachment. With a pitch of 3.96mm and a straight orientation, this connector is easy to install. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. With a compact size, measuring 10.95mm in height and 8.26mm in width, the EMM24DREF is ideal for use in space-constrained designs. Trust in this connector for high-reliability performance in your PCB assemblies.