EMM24DREH

Heilind Number:SULEMM24DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DREH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DREH

Detailed Description

Introducing the EMM24DREH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a low profile, this connector is ideal for space-constrained environments. Featuring PBT and Phosphor Bronze construction, it offers excellent durability and reliability. The 48 gold-plated contacts ensure efficient signal transmission, while the full bellow contact type guarantees secure connections. With a 5A current rating and a 950VAC voltage rating, it meets stringent performance requirements. The connector's straight orientation and clearance hole mount type make installation easy. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, it is suitable for environmentally sensitive applications. Trust the EMM24DREH for seamless connectivity in your critical systems.