EMM24DREI

Heilind Number:SULEMM24DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DREI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DREI

Detailed Description

Introducing the PBT & Phosphor Bronze 5A Female Connector ( EMM24DREI), designed for high-performance board-to-board PCB connectivity. With two rows of threaded mounts and eyelet terminations, this connector ensures secure and reliable contact. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, even in demanding environments. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The full bellow contact type and straight orientation, along with 48 positions, offer versatility in design. With a tail length of 5.72mm and operating temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet sturdy. Ideal for industrial and commercial use, the EMM24DREI is a reliable solution for your connectivity needs.