EMM24DRES

Heilind Number:SULEMM24DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM24DRES, designed for high-performance electronic interconnect applications. Featuring a female gender with two rows and side hole mount type, this connector ensures secure and efficient connectivity. Its eyelet termination method, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission at an amperage of 5A and voltage of 950VAC. With a pitch of 3.96mm and 48 positions, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it versatile for PCB applications. Trust in the EMM24DRES for seamless and high-quality board-to-board connections.