EMM24DRFF

Heilind Number:SULEMM24DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRFF

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMM24DRFF. Designed for high-performance applications, this female connector features two rows and a Floating Bobbin mount type for easy installation. With a termination method of Thru Hole, it ensures secure connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent requirements. The Full Bellow contact type guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size (10.95mm/.431 in height, .325 in/8.26mm width) and tail length of .2 in (5.08mm), it's ideal for space-constrained PCB layouts. The Gold termination plating ensures long-term durability. Meeting the standards of Board To Board PCB Connectors and Card Edge Connectors, the EMM24DRFF is a top choice for your connectivity needs.