EMM24DRFH

Heilind Number:SULEMM24DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRFH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DRFH. This high-performance connector features two rows with a total of 48 female contacts, each capable of handling up to 5A of current at 950VAC. With a pitch of 3.96mm (.156in) and a straight orientation, it offers efficient and reliable connectivity in electronic assemblies. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Designed for through-hole mounting via clearance holes, it guarantees secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained designs. Trust in the EMM24DRFH for robust and durable connections in your electronic devices.