| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMM24DRFN |
EMM24DRFN
| Heilind Number: | SULEMM24DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Board-To-Board PCB Connector, SKU EMM24DRFN. With a compact design featuring two rows of 48 gold-plated contact pins, this connector ensures reliable data and power transmission in high-density applications. The full bellow contact type guarantees secure connectivity, while the straight orientation and no mounting requirement simplify installation. Constructed with durable materials and rated for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers versatile connectivity options while ensuring safety and performance. Upgrade your PCB designs with the EMM24DRFN connector, a trusted solution for seamless board-to-board connections.

