EMM24DRFS

Heilind Number:SULEMM24DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRFS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRFS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM24DRFS. This female connector boasts a 5A amperage rating, ideal for high-performance applications. With two rows and side hole mount type, it offers secure and efficient connectivity. The termination method is through-hole, ensuring reliable soldering. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Featuring a straight orientation, 48 positions, and a tail length of 5.08mm, it facilitates seamless PCB connections. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. This high-quality connector is a must-have for your electronic projects, meeting the stringent standards of hi-rel applications.