| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRKF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMM24DRKF |
EMM24DRKF
| Heilind Number: | SULEMM24DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRKF |
| ECAD Model: |
Specifications
Detailed Description
EMM24DRKF is a high-performance PCB connector designed for reliable and efficient board-to-board connections in electronic applications. Featuring a female gender with two rows, it offers a secure fit with a floating bobbin mount type and through-hole termination method. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in harsh operating conditions. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type guarantees optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various power and signal applications. Meeting stringent industry standards, this connector is a dependable choice for demanding environments.

