EMM24DRKI

Heilind Number:SULEMM24DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRKI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRKI

Detailed Description

Introducing SKU EMM24DRKI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component ensures reliable signal transmission in electronic devices. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at an amperage of 5A and a voltage of 950VAC, it meets stringent performance requirements. With a pitch of 3.96mm and a straight orientation, it allows for efficient PCB connectivity. This connector, with 48 positions and a tail length of 5.72mm, is suitable for intricate circuit designs. It can withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. The EMM24DRKI is a top choice for engineers and designers seeking high-reliability connectivity solutions in their electronic systems.