EMM24DRKN-S13

Heilind Number:SULEMM24DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRKN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/ Card Edge Connector, SKU EMM24DRKN-S13. Designed for high-reliability applications, this connector features a female gender with two rows and a pitch of 3.96mm (.156in). With a contact rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The full bellow contact type, made of gold-plated phosphor bronze, guarantees reliable conductivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straddle orientation and no mounting requirement make installation hassle-free. With 48 positions and a tail length of 5.33mm (.21in), this connector offers ample connectivity options. Its compact size, with dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, makes it ideal for space-constrained PCB layouts. Trust in the EMM24DRKNS13 for secure and robust board-to-board connections in your electronic systems.