EMM24DRKN

Heilind Number:SULEMM24DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRKN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM24DRKN. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections in electronic devices. With a 5A amperage and gold contact plating on phosphor bronze contacts, it ensures reliable conductivity. The straight orientation and thru-hole termination method make it easy to integrate onto PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options. The full bellow contact type and gold termination plating further enhance its durability. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it is space-efficient. This connector is a vital component in maintaining seamless electronic connections, making it a must-have for any PCB assembly project.