EMM24DRKS

Heilind Number:SULEMM24DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRKS

Detailed Description

Introducing the EMM24DRKS Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. This female connector features two rows with a total of 48 positions, each made of durable Phosphor Bronze for enhanced conductivity. With a 5A amperage rating and a maximum voltage of 950VAC, it ensures safe and stable power transmission. The contact plating of gold offers excellent corrosion resistance and longevity. Its straight orientation and side hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring at a compact height of 10.95mm and width of 8.26mm, it is space-efficient without compromising performance. The EMM24DRKS is the perfect choice for demanding PCB connectivity needs.