EMM24DRMD-S288

Heilind Number:SULEMM24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRMD-S288

Detailed Description

Introducing the EMM24DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector offers reliable connectivity in tight spaces. The use of PBT and phosphor bronze materials ensures durability and efficient signal transmission. Featuring a clearance hole mount type and card extender termination method, installation is quick and convenient. Gold-plated contact surfaces guarantee excellent conductivity, even at a high voltage of 950 VAC. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is versatile for various PCB designs. Trust the EMM24DRMDS288 for your critical connectivity needs.