EMM24DRMD

Heilind Number:SULEMM24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMD

Detailed Description

The PBT & Phosphor Bronze .00 Board To Board PCB Connector, SKU EMM24DRMD, offers reliable performance in high-voltage applications, with a maximum voltage rating of 950 VAC. Featuring a female gender and two rows of 48 positions, this connector is ideal for high-density PCB layouts. Its clearance hole mount type and wire wrap termination method ensure secure and efficient installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96 mm (.156 in) and loop bellow contact type, signal integrity is maintained even in demanding environments. Operating temperature range of -65 to 125 °C, and a connector height of .61 in (15.49 mm) make it suitable for a wide range of applications. The EMM24DRMD connector is a perfect choice for demanding board-to-board connections in various industries.