EMM24DRMH-S288

Heilind Number:SULEMM24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMH-S288

Detailed Description

Introducing the EMM24DRMH-S288 board-to-board PCB connector, a high-performance component designed for reliable signal transmission in electronic devices. With a gender specification of female and two rows of contacts, this connector ensures seamless connectivity. Featuring a clearance hole mount type and a termination method of card extender, installation is convenient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation offer versatility in usage. With 48 positions and a voltage rating of 950 VAC, this connector is suitable for various applications. Operating in temperatures ranging from -65 to 125 °C, it is durable and resilient. The tail length of 13.84 mm and compact dimensions make it space-efficient. Ideal for hi-rel environments, the EMM24DRMHS288 is a key component in ensuring efficient and secure connectivity in electronic systems.