EMM24DRMH

Heilind Number:SULEMM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMH

Detailed Description

Introducing the EMM24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector has two rows, each with 48 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The loop bellow contact type, plated with gold for optimal conductivity, guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EMM24DRMH for efficient and durable board-to-board connections in your projects.