EMM24DRMI-S288

Heilind Number:SULEMM24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMI-S288

Detailed Description

Introducing the EMM24DRMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female gender, two rows of 48 positions, and threaded mount type make it versatile for various PCB designs. The innovative loop bellow contact type with gold plating guarantees excellent signal transmission. The termination method of card extender and termination plating of gold ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Ideal for use in industries requiring high reliability, such as aerospace, defense, and telecommunications. Trust the EMM24DRMI-S288 for your critical connectivity needs.