EMM24DRMI

Heilind Number:SULEMM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRMI

Detailed Description

Introducing the EMM24DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage and 950VAC voltage rating, it meets stringent safety standards. The female gender, 2-row design, and threaded mount type offer easy installation. Utilizing wire wrap termination and gold-plated contact material, it guarantees secure and low-resistance connections. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The straight orientation, loop bellow contact type, and 14.22mm tail length enhance versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether it's for industrial, aerospace, or telecommunications use, the EMM24DRMI is the perfect choice for high-reliability connectivity solutions.