EMM24DRMN-S288

Heilind Number:SULEMM24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM24DRMN-S288. Designed for high-performance applications, this connector features a female gender, two rows with a total of 48 positions, and a pitch of 3.96mm (.156in). With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method is via card extender, utilizing gold-plated phosphor bronze contacts for optimal conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type provide secure and stable connections. The tail length of 13.84mm (.545in) allows for easy installation. Measuring at 15.49mm (.61in) in height and 9.4mm (.37in) in width, it offers a compact yet efficient solution for PCB connections. Ideal for industrial and electronic applications, this connector is a vital component for ensuring seamless connectivity in your projects.