EMM24DRMS-S288

Heilind Number:SULEMM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMM24DRMS-S288, is a high-performance component designed for board-to-board PCB connectivity. Featuring a durable construction with gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is ideal for applications requiring robust power delivery. The female connector boasts two rows of 48 positions, each with a loop bellow contact type for secure mating. Its side hole mount type and card extender termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries, from telecommunications to aerospace. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. The EMM24DRMSS288 is a top choice for engineers seeking a dependable connectivity solution for their PCB assemblies.