EMM24DRMS

Heilind Number:SULEMM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DRMS. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and efficient connections. With a side hole mount type and wire wrap termination method, installation is quick and hassle-free. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at 950 VAC and 3A, it offers reliable power transmission. The Loop Bellow contact type and straight orientation further enhance its functionality. With 48 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Engineered for harsh environments, it has an operating temperature range of -65 to 125°C. Compact yet robust, with dimensions of 15.49mm (connector height) and 9.4mm (connector width), it is perfect for space-constrained applications. RoHS compliant and high-quality, this connector is a standout choice for your PCB connectivity needs.