EMM24DRMT-S288

Heilind Number:SULEMM24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMT-S288

Detailed Description

Introducing the EMM24DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with a two-row design and threaded mount type, offers secure attachment to PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Featuring 48 loop bellow contact positions with a 3.96mm pitch, it accommodates high-density connections with ease. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Whether for aerospace, defense, or telecommunications, the EMM24DRMT-S288 is the ideal choice for critical connectivity needs.