EMM24DRMT

Heilind Number:SULEMM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRMT

Detailed Description

Introducing the EMM24DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Featuring a female gender with two rows and a threaded mount type, it offers secure attachment to circuit boards. The termination method of wire wrap allows for easy installation. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees efficient signal transmission. Boasting a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power systems. The loop bellow contact type and straight orientation further enhance its versatility. With 48 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Gold termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the EMM24DRMT sets a new standard for performance and reliability in PCB connectors.