| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRPH |
EMM24DRPH
| Heilind Number: | SULEMM24DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DRPH, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it meets the requirements of high-power systems. The female connector with two rows and 48 positions offers ample connectivity options. Gold-plated contacts and a full bellow design guarantee excellent signal transmission. The clearance hole mount type and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMM24DRPH for secure and efficient board-to-board connections.

