EMM24DRPI

Heilind Number:SULEMM24DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRPI

Detailed Description

Introducing the EMM24DRPI, a high-performance board-to-board PCB connector ideal for demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a straight orientation offers easy integration onto PCBs through threaded mounting and thru-hole termination. Its contact material of phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it can handle high-power applications with ease. Featuring a full bellow contact type and 48 positions, this connector is designed for efficient signal transmission. The connector's operating temperature range of -65 to 125°C, along with gold termination plating, ensures durability and longevity. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for aerospace, military, and industrial applications, the EMM24DRPI is a top choice for high-reliability electronic systems.