EMM24DRPN

Heilind Number:SULEMM24DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRPN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRPN

Detailed Description

Introducing the SKU EMM24DRPN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various environments. With a 5A amperage and 950VAC voltage rating, it provides secure power and signal transmission. The female connector has two rows, offering 48 positions for extensive connectivity. Its straight orientation and thru-hole termination method make installation easy. Gold contact plating enhances conductivity, while the full bellow contact type ensures consistent performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact size of 10.95mm in height and .325in in width, it saves valuable space on the PCB. Trust the EMM24DRPN for seamless board-to-board connections in your next project.