EMM24DRPS

Heilind Number:SULEMM24DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRPS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRPS

Detailed Description

Introducing the EMM24DRPS, a high-performance board-to-board PCB connector designed to meet the most demanding electronic connectivity needs. With a compact design featuring two rows of 48 female contacts, this connector offers seamless integration for various applications. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating at an impressive voltage of 950 VAC and an amperage of 5 A, this connector guarantees efficient power transmission. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The EMM24DRPS is the perfect solution for high-reliability electronic systems where performance and durability are paramount.