| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMM24DRSD |
EMM24DRSD
| Heilind Number: | SULEMM24DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRSD |
| ECAD Model: |
Specifications
Detailed Description
The EMM24DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector offers reliable connectivity in tight spaces. The termination method of clearance hole and contact plating of gold ensure optimal signal transmission. Constructed with PBT and phosphor bronze materials, it can handle an amperage of 3A and a voltage of 950 VAC. The loop bellow contact type and straight orientation make it easy to integrate into your PCB design. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Trust in the EMM24DRSD for secure and efficient board-to-board connections.

