| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRSH |
EMM24DRSH
| Heilind Number: | SULEMM24DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DRSH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage withstand of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and straight orientation facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EMM24DRSH for high-reliability power connections in your electronic systems.

