EMM24DRSI

Heilind Number:SULEMM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM24DRSI. This high-performance connector features a female gender with two rows for seamless connectivity. With a threaded mount type and thru-hole termination method, installation is secure and reliable. Crafted with phosphor bronze contacts plated in gold, it ensures optimal conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Boasting a pitch of 3.96mm and contact type of Loop Bellow, it offers efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With 48 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. Trust in the EMM24DRSI for your demanding PCB interconnect needs.