EMM24DRSN

Heilind Number:SULEMM24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRSN

Detailed Description

The EMM24DRSN is a high-quality board-to-board PCB connector designed for reliable power transmission. Featuring two rows with a total of 48 female contacts, this connector ensures secure connectivity in various electronic applications. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts further enhance signal transmission efficiency, while the loop bellow contact type guarantees stable connections. With a 3A amperage and 950VAC voltage rating, this connector is suitable for demanding environments. Its straight orientation and 3.96mm pitch allow for easy installation on PCBs, with a termination method of thru hole for added stability. Operating in a wide temperature range from -65 to 125°C, the EMM24DRSN is a dependable choice for your connectivity needs.