EMM24DRSS-S288

Heilind Number:SULEMM24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM24DRSS-S288. With a female gender and 3A amperage, this connector features two rows for enhanced connectivity. Its side hole mount type and card extender termination method ensure secure installation. Crafted with Phosphor Bronze contacts plated in gold, it guarantees reliable conductivity. Operating at a voltage of 950 VAC and with 48 positions, it meets high-performance needs. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it's suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is durable and resilient. Perfect for demanding environments, it belongs to the hi-rel category, ensuring quality and performance. Upgrade your connectivity with the EMM24DRSSS288.