| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRSS |
EMM24DRSS
| Heilind Number: | SULEMM24DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRSS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female PCB Connector, SKU EMM24DRSS, offers high-performance connectivity for your electronic devices. With two rows of 48 Loop Bellow contacts featuring gold plating, it ensures reliable signal transmission at a pitch of 3.96mm. Operating at up to 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its straight orientation and side hole mount type with thru-hole termination make installation easy. The connector's compact design, with a height of .61in and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust in the quality and durability of this connector, designed for Board to Board and Card Edge applications.

