EMM24DRST-S288

Heilind Number:SULEMM24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRST-S288

Detailed Description

The PBT & Phosphor Bronze 0.00 female connector, with SKU EMM24DRST-S288, is a reliable and high-performance component designed for board-to-board and card edge connections. Featuring a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission in various electronic applications. With two rows of 48 loop bellow contacts plated in gold, it guarantees optimal conductivity and signal integrity. The threaded mount type and card extender termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Perfect for demanding industries, the EMM24DRSTS288 connector is a dependable solution for your connectivity needs.