EMM24DRST

Heilind Number:SULEMM24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRST

Detailed Description

The EMM24DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 48 gold-plated contacts, ensuring reliable power and signal transmission. The connector, constructed from PBT and Phosphor Bronze, offers excellent durability and conductivity. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Rated for up to 950VAC and 3A, it is suitable for high-power environments. The straight orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term performance and resistance to corrosion. Overall, the EMM24DRST is a top choice for engineers seeking robust and reliable connectivity solutions.