| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRTH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRTH-S13 |
EMM24DRTH-S13
| Heilind Number: | SULEMM24DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DRTH-S13, a high-performance board-to-board PCB connector designed for female connectors with two rows. Engineered for optimal conductivity, this connector features a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The Full Bellow contact type and Straddle orientation provide secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is highly durable. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for efficient PCB integration. Perfect for high-reliability environments, the EMM24DRTH-S13 is the ideal choice for demanding electronic systems.

