EMM24DRTH

Heilind Number:SULEMM24DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRTH

Detailed Description

Introducing the EMM24DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and a straight orientation, this connector features two rows of 48 female contact positions, each crafted from durable Phosphor Bronze with gold plating for optimal conductivity. The full bellow contact type ensures reliable signal transmission, while a clearance hole mount type and thru-hole termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950 VAC and an amperage of 5A, this connector guarantees superior performance and longevity. Its compact design, with a height of 10.95 mm (.431 in) and a width of 8.26 mm (.325 in), makes it ideal for space-constrained environments. Trusted for its quality and durability, the EMM24DRTH is the perfect choice for critical electronic connections.