EMM24DRTI-S13

Heilind Number:SULEMM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRTI-S13

Detailed Description

PBT & Phosphor Bronze 0.156 inch Card Edge Connector, SKU EMM24DRTI-S13, offers reliable connectivity for high-performance electronic devices. With a current rating of 5A and voltage capacity of 950VAC, this female connector features two rows of 48 contacts, ensuring efficient signal transmission. Its threaded mount type and straddle orientation make it easy to install on PCBs. The contact material, Phosphor Bronze, with gold plating guarantees optimal conductivity and corrosion resistance. With a pitch of 3.96mm, tail length of 3.1mm, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Measuring 10.95mm in height and 8.26mm in width, this connector is designed for durability and performance in demanding environments. Perfect for board-to-board connections, it is a reliable choice for industrial and commercial electronics.