EMM24DRTI

Heilind Number:SULEMM24DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRTI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRTI

Detailed Description

Introducing the EMM24DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a female gender and two rows of contacts, this connector features a threaded mount type and through-hole termination for secure installation. Constructed with durable PBT and phosphor bronze materials, it offers a maximum current rating of 5A and a voltage rating of 950VAC, making it suitable for demanding applications. The gold-plated contacts ensure excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 48 positions, it allows for high-density connections. The straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, enable easy integration into tight spaces on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EMM24DRTI for your connectivity needs in aerospace, military, and industrial applications.