| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DRTN |
EMM24DRTN
| Heilind Number: | SULEMM24DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DRTN, a high-performance PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in harsh environments. Featuring two rows of 48 gold-plated contacts with a pitch of 3.96mm, it offers a maximum current rating of 5A and a voltage rating of 950VAC. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type guarantees secure connections. Operating temperature range of -65 to 125°C ensures optimal performance in extreme conditions. Measuring at a compact height of 10.95mm and width of 8.26mm, this connector is ideal for space-constrained applications. Trust the EMM24DRTN for efficient and durable board-to-board or card edge connections.

