EMM24DRTS-S13

Heilind Number:SULEMM24DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRTS-S13

Detailed Description

Introducing the EMM24DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 48 positions spread across two rows, this connector ensures reliable connectivity in compact spaces. The female gender and side hole mount type make installation easy, while the card extender termination method guarantees secure connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating further enhances signal transmission, with a maximum voltage rating of 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation provide stability during use. With a tail length of 3.1mm, connector height of 10.95mm, and width of 8.26mm, it offers versatility in various applications. Ideal for industries requiring reliable interconnect solutions, the EMM24DRTS-S13 is a top choice for engineers and designers.