EMM24DRTS

Heilind Number:SULEMM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRTS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRTS

Detailed Description

Introducing the EMM24DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Featuring two rows with a pitch of 3.96mm and a total of 48 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 5A and 950VAC. With a straight orientation and a compact design, it is suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and high-reliability applications. Trust the EMM24DRTS for secure and durable board-to-board connections.