EMM24DRUH

Heilind Number:SULEMM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRUH

Detailed Description

Introducing the EMM24DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring two rows of 48 Female contact positions with a pitch of 3.96mm, it offers efficient connectivity in tight spaces. The Full Bellow contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB designs. Trust the EMM24DRUH for high-reliability performance in your electronic systems.