EMM24DRUI

Heilind Number:SULEMM24DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRUI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM24DRUI, designed for high-performance applications. With a rugged construction, this connector ensures reliable connectivity in demanding environments. Featuring two rows with a total of 48 positions and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a maximum voltage rating of 950 VAC. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. With a compact form factor, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Gold termination plating ensures lasting durability. Perfect for applications that require high-reliability connections, the EMM24DRUI connector is a top choice for engineers and designers seeking quality and performance.