EMM24DRUN

Heilind Number:SULEMM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM24DRUN. Designed for high-performance applications, this female connector features two rows with 48 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and no mounting requirement offer versatility in installation. The full bellow contact type and a tail length of 5.72mm (.225 in) provide secure connections. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of the EMM24DRUN connector for your next project.