EMM24DRUS

Heilind Number:SULEMM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRUS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRUS

Detailed Description

The EMM24DRUS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage of 950VAC, it is suitable for power and signal transmission. The two-row design with 48 positions allows for versatile connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. Gold contact plating ensures low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. The EMM24DRUS is the perfect choice for high-reliability board-to-board and card edge connections.