EMM24DRXN

Heilind Number:SULEMM24DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRXN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRXN

Detailed Description

Introducing the EMM24DRXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a gender-specific female configuration with two rows of 48 contact positions, this connector ensures secure and efficient connectivity. Utilizing phosphor bronze contacts with gold plating, it offers excellent conductivity and durability for long-lasting performance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the stringent requirements of industrial applications. The straight orientation and no mounting requirement make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees reliable operation in extreme conditions. Trust the EMM24DRXN for your critical connectivity needs in aerospace, defense, and other high-reliability industries.